Login / Register to access your benefits
Recently searched

    Bolle Safety Anti-Mist Safety Glasses, Smoke PC Lens

    Subtotal (1 box of 20 units)*

    €92.26

    (exc. VAT)

    €113.48

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 03 October 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Box(es)
    Per Box
    Per unit*
    1 +€92.26€4.613

    *price indicative

    RS Stock No.:
    259-9542
    Mfr. Part No.:
    PSSBL30451
    Manufacturer:
    Bolle Safety
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bolle Safety

    Lens Colour

    Smoke

    UV Protection

    No

    Style Type

    Spectacles

    Anti-Mist Coating

    Yes

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    EN166 Frame Marking

    F, T

    Frame Material

    PC

    EN166 Lens Marking

    1

    Lens Material

    PC

    Related links