Bolle Safety KICK Safety Glasses, Clear Polycarbonate Lens, Polycarbonate

Unavailable
RS will no longer stock this product.
RS Stock No.:
255-4074
Mfr. Part No.:
PXFKICK109
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Frame Style

Spectacle

Standards/Approvals

EN 166

Bifocal Lens

No

EN 207/208 Laser Safe

No

EN 166 Frame Marking

Yes

Series

KICK

Lens Material

Polycarbonate

EN 166 Lens Marking

Yes

Frame Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle KICK blue light safety glasses, combine protection and performance with a design to protect your sight from blue light as well as the environment, thanks to its protective side shields. It also maintains the highest levels of productivity at work no matter the circumstances .This unisex and timeless frame comes with PrB lenses absorbing 80 percent of harmful blue light at 445 nm. The lens are coated with a hard coat coating.

TR90 Frame

Polycarbonate lens for resistance and optical clarity

Compliant to EN166 safety standard

Protective side shields

Weight is 29 g

Related links