Bolle Safety KICK OFFICE Safety Glasses, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

€61.38

(exc. VAT)

€75.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 9 unit(s), ready to ship from another location
Units
Per unit
1 +€61.38

*price indicative

RS Stock No.:
255-4075
Mfr. Part No.:
PXFOFKI109
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Product Type

Safety Glasses

Lens Colour

Clear

Bifocal Lens

No

Frame Style

Safety Spectacle

Standards/Approvals

Compliant to EN 166 Safety Standard

EN 207/208 Laser Safe

No

EN 166 Frame Marking

S

Frame Material

Polycarbonate

Lens Material

Polycarbonate

EN 166 Lens Marking

1

Series

KICK OFFICE

RoHS Status: Exempt

COO (Country of Origin):
TW
The Bolle KICK OFFICE blue light safety glasses, combine protection and performance with a design to protect your sight from blue light and maintain the highest levels of productivity at work no matter the circumstances .This unisex and timeless frame comes with PrB lenses absorbing 80 percent of harmful blue light at 445 nm. The lens are coated with a hard coat coating.

TR90 Frame

Polycarbonate lens for resistance and optical clarity

Compliant to EN166 safety standard

Technology in the core of the lens

Weight is 24 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy