Bolle Safety RUSH UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 255-4079
- Mfr. Part No.:
- RUSHDPI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€13.79
(exc. VAT)
€16.96
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.79 |
*price indicative
- RS Stock No.:
- 255-4079
- Mfr. Part No.:
- RUSHDPI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Lens Colour | Clear | |
| UV Protection | Yes | |
| Style Type | Spectacles | |
| Anti-Mist Coating | No | |
| Attachment Type | Ear Piece | |
| Scratch Resistant | No | |
| Bifocal | No | |
| EN175 Welding Safe | No | |
| EN166 Eye Protection | F, T | |
| EN207/208 Laser Safe | No | |
| EN166 Frame Marking | F, T | |
| Series | RUSH | |
| EN166 Lens Marking | 1 | |
| Frame Material | PC/PVC | |
| Lens Material | PC | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Attachment Type Ear Piece | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection F, T | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking F, T | ||
Series RUSH | ||
EN166 Lens Marking 1 | ||
Frame Material PC/PVC | ||
Lens Material PC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle RUSH safety goggles have a panoramic and lightweight RUSH model, which offers perfect optical quality, permanent comfort and modern design. It improves perception and clarity thanks to its exceptional visible light transmission rate. It also increases wearer acceptance rate by offering greater visual comfort than conventional clear lenses.
Upper protection
Non slip temples
Adjustable non slip bridge
Frame color is crystal
Weight is 25 g
Non slip temples
Adjustable non slip bridge
Frame color is crystal
Weight is 25 g
Related links
- Bolle Safety RUSH+ Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety RUSH Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety HARPER UV Safety Glasses, Clear PC Lens
- Bolle Safety KICK UV Safety Glasses, Clear PC Lens
- Bolle Safety RUSH+ Anti-Mist UV Safety Glasses Vented
- Bolle Safety Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety KICK OFFICE UV Safety Glasses, Clear PC Lens
- Bolle Safety NESS Anti-Mist UV Safety Glasses, Clear PC Lens
