Bolle Safety SPICY OFFICE UV Safety Glasses, Clear PC Lens
- RS Stock No.:
- 255-4077
- Mfr. Part No.:
- PXFOFSP605
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€60.18
(exc. VAT)
€74.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 04 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €60.18 |
*price indicative
- RS Stock No.:
- 255-4077
- Mfr. Part No.:
- PXFOFSP605
- Manufacturer:
- Bolle Safety
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bolle Safety | |
Lens Colour | Clear | |
UV Protection | Yes | |
Style Type | Safety Spectacles | |
Anti-Mist Coating | No | |
Attachment Type | Ear Piece | |
Scratch Resistant | No | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN166 Eye Protection | S | |
EN207/208 Laser Safe | No | |
EN166 Frame Marking | S | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Series | SPICY OFFICE | |
Select all | ||
---|---|---|
Brand Bolle Safety | ||
Lens Colour Clear | ||
UV Protection Yes | ||
Style Type Safety Spectacles | ||
Anti-Mist Coating No | ||
Attachment Type Ear Piece | ||
Scratch Resistant No | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN166 Eye Protection S | ||
EN207/208 Laser Safe No | ||
EN166 Frame Marking S | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series SPICY OFFICE | ||
Related links
- Bolle Safety KICK OFFICE UV Safety Glasses, Clear PC Lens
- Bolle Safety HARPER UV Safety Glasses, Clear PC Lens
- Bolle Safety RUSH UV Safety Glasses, Clear PC Lens
- Bolle Safety Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety BL30 Anti-Mist UV Safety Glasses, Clear PC Lens
- Bolle Safety B713 UV Safety Glasses, Clear PC Lens
- Bolle Safety VIPER UV Safety Glasses, Clear PC Lens
- Bolle Safety KICK UV Safety Glasses, Clear PC Lens