JSP Stealth UV Safety Spectacles, Amber PC Lens
- RS Stock No.:
- 269-4319
- Mfr. Part No.:
- ASA790-161-200
- Manufacturer:
- JSP
Subtotal (1 unit)*
€5.62
(exc. VAT)
€6.91
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
---|---|
1 + | €5.62 |
*price indicative
- RS Stock No.:
- 269-4319
- Mfr. Part No.:
- ASA790-161-200
- Manufacturer:
- JSP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JSP | |
Lens Colour | Amber | |
UV Protection | Yes | |
Style Type | Spectacles | |
Anti-Mist Coating | No | |
Scratch Resistant | Yes | |
Bifocal | No | |
EN175 Welding Safe | No | |
EN207/208 Laser Safe | No | |
EN166 Lens Marking | 1 | |
Lens Material | PC | |
Series | Stealth | |
Select all | ||
---|---|---|
Brand JSP | ||
Lens Colour Amber | ||
UV Protection Yes | ||
Style Type Spectacles | ||
Anti-Mist Coating No | ||
Scratch Resistant Yes | ||
Bifocal No | ||
EN175 Welding Safe No | ||
EN207/208 Laser Safe No | ||
EN166 Lens Marking 1 | ||
Lens Material PC | ||
Series Stealth | ||
Related links
- JSP Stealth UV Safety Spectacles, Clear PC Lens
- JSP Stealth Anti-Mist UV Safety Spectacles, Clear PC Lens
- JSP Stealth Safety Spectacles, Smoke PC Lens
- 3M Solus™ 1000 Anti-Mist UV Safety Spectacles, Amber PC Lens
- JSP Stealth Anti-Mist UV Eye Shield, Amber PC Lens
- JSP Stealth Safety Spectacles, Smoke Polycarbonate Lens
- JSP Stealth Anti-Mist Safety Spectacles, Smoke PC Lens
- 3M Solus Anti-Mist UV Safety Glasses, Amber PC Lens