Login / Register to access your benefits
Recently searched

    JSP Stealth UV Safety Spectacles, Clear PC Lens

    Subtotal (1 unit)*

    €5.62

    (exc. VAT)

    €6.91

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 75 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€5.62

    *price indicative

    RS Stock No.:
    269-4320
    Mfr. Part No.:
    ASA790-161-300
    Manufacturer:
    JSP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    JSP

    Lens Colour

    Clear

    UV Protection

    Yes

    Style Type

    Spectacles

    Anti-Mist Coating

    No

    Scratch Resistant

    Yes

    Bifocal

    No

    EN175 Welding Safe

    No

    EN207/208 Laser Safe

    No

    Series

    Stealth

    EN166 Lens Marking

    1

    Lens Material

    PC

    Related links