Bolle Safety IRI-s Safety Glasses, Scratch Resistant, Anti-Mist, Clear Polycarbonate Lens, Polycarbonate

Subtotal (1 unit)*

€16.74

(exc. VAT)

€20.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.74

*price indicative

RS Stock No.:
794-8653
Mfr. Part No.:
IRIDPSI1.5
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Lens Colour

Clear

Product Type

Safety Glasses

Resistance Features

Scratch Resistant, Anti-Mist

Bifocal Lens

No

Standards/Approvals

CE, EN 166-1 FT

Frame Style

Semi-Framed

EN 207/208 Laser Safe

No

EN 166 Frame Marking

F, T

Series

IRI-s

EN 166 Lens Marking

1

Frame Material

Polycarbonate

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
TW

Bolle Safety Glasses, Bifocal, +1.5 Prescription - IRI-s Series - IRIDPSI1.5


See a clear improvement in your eye protection with these safety glasses from Bolle. They meet EN 166 FT standards, meaning that they cover all of the basic requirements for protective goggles. The glasses absorb low-energy impacts from small objects moving at up to 45m/s for use in harsh environments. Extreme conditions are no match for these safety glasses as you can use them in temperatures between -5°C and +55°C. The frame is made from PC, so it's lightweight and resistant to wear.

Features & Benefits


• Anti-mist coating helps you see more clearly

• Prescription of +1.5 for vision correction

• Scratch-resistant lenses for long-lasting performance

• Flexible bridge for a comfortable fit

Applications


• Factories

• Construction sites

• Mechanical engineering

• Carpentry

Are these safety glasses suitable for outdoor use?


Yes, they feature UV protection to help protect your eyes when working in bright sunlight.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy