Bolle Safety RUSH Safety Glasses, Anti-Mist, Scratch Resistant, Anti-Fog, Clear Polycarbonate Lens, Polycarbonate,
- RS Stock No.:
- 255-4088
- Mfr. Part No.:
- RUSHPSI
- Manufacturer:
- Bolle Safety
Subtotal (1 unit)*
€7.44
(exc. VAT)
€9.15
(inc. VAT)
Last RS stock
- Final 126 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €7.44 |
*price indicative
- RS Stock No.:
- 255-4088
- Mfr. Part No.:
- RUSHPSI
- Manufacturer:
- Bolle Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle Safety | |
| Product Type | Safety Glasses | |
| Lens Colour | Clear | |
| Resistance Features | Anti-Mist, Scratch Resistant, Anti-Fog | |
| Bifocal Lens | No | |
| Frame Style | Rimless | |
| Standards/Approvals | EN 170, UKCA, EN 166 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Frame Marking | Yes | |
| EN 166 Lens Marking | Yes | |
| Series | RUSH | |
| Frame Material | Polycarbonate, Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Bolle Safety | ||
Product Type Safety Glasses | ||
Lens Colour Clear | ||
Resistance Features Anti-Mist, Scratch Resistant, Anti-Fog | ||
Bifocal Lens No | ||
Frame Style Rimless | ||
Standards/Approvals EN 170, UKCA, EN 166 | ||
EN 207/208 Laser Safe No | ||
EN 166 Frame Marking Yes | ||
EN 166 Lens Marking Yes | ||
Series RUSH | ||
Frame Material Polycarbonate, Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Bolle RUSH safety goggles have a panoramic and lightweight RUSH model, which offers perfect optical quality, permanent comfort and modern design. The lens of the glasses have a Platinum anti fog coating.
Upper protection
Non slip temples
Adjustable non slip bridge
Frame color is crystal
Weight is 25 g
Related links
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Scratch Resistant Clear Blue Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Red Polycarbonate Lens,
- Bolle Safety RUSH Safety Glasses Anti-Mist Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Clear Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Brown Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Mist Smoked Polycarbonate Lens
- Bolle Safety RUSH Safety Glasses Anti-Fog Smoked Polycarbonate Lens
