Active Gear V310 Dust Resistant, Anti-Fog, Scratch Resistant, Impact Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 141-815
- Mfr. Part No.:
- V310
- Manufacturer:
- Active Gear
Subtotal (1 box of 5 units)*
€33.29
(exc. VAT)
€40.95
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €33.29 | €6.658 |
*price indicative
- RS Stock No.:
- 141-815
- Mfr. Part No.:
- V310
- Manufacturer:
- Active Gear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Active Gear | |
| Product Type | Safety Goggles | |
| Resistance Features | Dust Resistant, Anti-Fog, Scratch Resistant, Impact Resistant | |
| Lens Colour | Clear | |
| Frame Material | Polyvinyl Chloride | |
| Lens Material | Polycarbonate | |
| Series | V310 | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand Active Gear | ||
Product Type Safety Goggles | ||
Resistance Features Dust Resistant, Anti-Fog, Scratch Resistant, Impact Resistant | ||
Lens Colour Clear | ||
Frame Material Polyvinyl Chloride | ||
Lens Material Polycarbonate | ||
Series V310 | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Ventilated Yes | ||
Non Compliant
- COO (Country of Origin):
- TW
The Active Gear Safety Glasses provide a wide field of vision, ensuring clear visibility in any environment. Featuring an indirect ventilation system, they promote improved air circulation to prevent fogging. The adjustable elastic headband guarantees a secure and comfortable fit, while the reinforced polycarbonate lenses offer robust impact protection, making them ideal for various safety applications.
Anti fog
Impact resistant
Anti dust and anti splash
Resistant to extreme temperature
Related links
- Active Gear V330 Impact Resistant Anti-Fog, Scratch Resistant Safety Goggles with Clear Lenses
- Active Gear V320 Scratch Resistant Anti-Fog, Dust Resistant Safety Goggles with Clear Lenses
- 3M 2890 Gas Resistant Liquid Resistant Chemical Resistant
- Active Gear V300 Impact Resistant, Dust Resistant Safety Goggles with Clear Lenses
- Bolle Safety COVACLAVE Anti-Fog Coating Heat Resistant, Impact Resistant Safety Goggles with Clear Lenses
- 3M Solus 2000 Scratch Resistant Impact Resistant Safety Goggles with Clear Lenses
- 3M 2890 Chemical Resistant Anti-Fog Coating, Impact Resistant Safety Goggles with Clear Lenses
- 3M 4800 Heat Resistant Impact Resistant Anti-Fog Coating
