uvex 9307 Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- RS Stock No.:
- 145-347
- Mfr. Part No.:
- 9307375
- Manufacturer:
- uvex
Subtotal (1 unit)*
€22.33
(exc. VAT)
€27.47
(inc. VAT)
In Stock
- 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.33 |
*price indicative
- RS Stock No.:
- 145-347
- Mfr. Part No.:
- 9307375
- Manufacturer:
- uvex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | uvex | |
| Product Type | Safety Goggles | |
| Resistance Features | Anti-Mist, Scratch Resistant | |
| Lens Colour | Clear | |
| Frame Colour | Grey, Black | |
| Frame Material | Polypropylene, Thermoplastic Polyurethane | |
| Lens Material | Polycarbonate | |
| Series | 9307 | |
| EN 207/208 Laser Safe | No | |
| EN 166 Lens Marking | 2-1.2 W 1 BKN CE | |
| EN 166 Frame Marking | 3, 4, B, K, N | |
| Standards/Approvals | DIN EN 170, DIN EN 166 | |
| Ventilated | Yes | |
| Select all | ||
|---|---|---|
Brand uvex | ||
Product Type Safety Goggles | ||
Resistance Features Anti-Mist, Scratch Resistant | ||
Lens Colour Clear | ||
Frame Colour Grey, Black | ||
Frame Material Polypropylene, Thermoplastic Polyurethane | ||
Lens Material Polycarbonate | ||
Series 9307 | ||
EN 207/208 Laser Safe No | ||
EN 166 Lens Marking 2-1.2 W 1 BKN CE | ||
EN 166 Frame Marking 3, 4, B, K, N | ||
Standards/Approvals DIN EN 170, DIN EN 166 | ||
Ventilated Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
• The worlds lightest wide-vision goggles
• Flexible soft components adapt perfectly to
your face shape and ensure a perfect fit
• Outstanding seal and splashproof protection
• High-quality, long-lasting headband
• Combinable with disposable respirators and
bump caps
• The worlds lightest wide-vision goggles
• Flexible soft components adapt perfectly to
your face shape and ensure a perfect fit
• Outstanding seal and splashproof protection
• High-quality, long-lasting headband
• Combinable with disposable respirators and
bump caps
The Uvex Safety Goggle is a worlds lightest wide vision goggles, designed with flexible soft components that conform perfectly to your face shape for an ideal fit. These goggles provide an outstanding seal, offering splash proof protection, making them a reliable choice for various activities while ensuring maximum visibility and comfort.
High quality
Long lasting headband
UV protection
Combinable with disposable respirators and bump caps
Related links
- Bolle Safety COBRA Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- North V-MAXX Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety SUPERBLAST Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle Safety Pilot Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- Bolle BLAST Anti-Mist, Scratch Resistant Safety Goggles with Clear Lenses
- 3M Fahrenheit Anti-Mist Fog Resistant Safety Goggles with Clear Lenses
- 3M Solus CCS Anti-Mist, Scratch Resistant Safety Goggles with Grey Lenses
- Bolle SUPERBLAST, Scratch Resistant Anti-Mist Safety Goggles with Clear Lenses
