Bolle Spectrum Safety Goggles with Clear Lenses
- RS Stock No.:
- 606-170
- Mfr. Part No.:
- SPECTN11W
- Manufacturer:
- Bolle
Subtotal (1 unit)*
€17.23
(exc. VAT)
€21.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.23 |
*price indicative
- RS Stock No.:
- 606-170
- Mfr. Part No.:
- SPECTN11W
- Manufacturer:
- Bolle
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bolle | |
| Product Type | Safety Goggles | |
| Lens Colour | Clear | |
| Frame Material | Polycarbonate, Thermoplastic Rubber | |
| Lens Material | Polycarbonate | |
| Series | Spectrum | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bolle | ||
Product Type Safety Goggles | ||
Lens Colour Clear | ||
Frame Material Polycarbonate, Thermoplastic Rubber | ||
Lens Material Polycarbonate | ||
Series Spectrum | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bolle Clear and sealed safety goggle with its bi-material frame and adjustable strap, Spectrum offers superior protection and adaptability. Available in two sizes, it is a versatile product with various frame types and lens coatings to suit any work environment. Its sporty design and optimized ergonomics ensure greater acceptance, enhancing both safety and productivity.
Multiple coatings and sizes available
Soft gasket to fit most face structures
Optimal panoramic vision
Related links
- Bolle Safety Spectrum Safety Goggles with Clear, Clear Lenses
- Bolle Spectrum Safety Goggles with Clear Lenses
- Bolle Spectrum Safety Goggles with Smoked Lenses
- Bolle Safety Spectrum Safety Goggles with Clear Lenses
- Bolle BLAST Safety Goggles with Clear, Clear Lenses
- Bolle Safety Globe Safety Goggles with Clear, Clear Lenses
- Bolle BL15 Safety Goggles with Clear Lenses
- Bolle GLOBEN Safety Goggles with Clear Lenses
