Recently searched

    Bolle PILOT, Scratch Resistant Anti-Mist Safety Goggles with Brown Lenses

    RS Stock No.:
    123-6213
    Mfr. Part No.:
    PILOCSP
    Manufacturer:
    Bolle
    Bolle
    View all Safety Goggles
    3 Within 1 working day(s) (IE stock)
    71 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €20.16

    (exc. VAT)

    €24.80

    (inc. VAT)

    unitsPer unit
    1 - 6€20.16
    7 - 14€19.35
    15 - 39€18.74
    40 +€17.75
    RS Stock No.:
    123-6213
    Mfr. Part No.:
    PILOCSP
    Manufacturer:
    Bolle

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TW

    Technical data sheets


    Legislation and Compliance

    RoHS Status: Not Applicable

    COO (Country of Origin):
    TW

    Product Details

    Pilot High Standard Protection Goggles


    Pilot safety goggles give you a high standard of protection with a co-injected ventilated frame which is adaptable and comfortable. The head strap is adjustable plus the frame is a flexible PP / TPR and the goggles will fit over prescription glasses. The safety goggles give an excellent field of vision and are medium impact resistant at 120 m/s. Your eyes are protected from liquids, splashes and large dust particles plus the anti-scratch lenses are also anti-fogging with the Platinum technology.

    FEATURES and BENEFITS:
    Complete eye protection
    Flexible PP / TPR frame
    Adjustable head strap
    Medium energy impact protection resists 6 mm, 0.86 g ball ate 120 m/s
    Protects from Liquid droplets, splashes and large dust particles to 5 microns
    Fits over prescription glasses
    Platinum ant-scratch and anti-fogging
    Both sides of the lens are coated
    Excellent field of vision
    Comfortable
    Suitable for hot and cold climates
    Suitable for bright and low light
    Use with the Bolle b-cleaning tissues – stock number 749-5121
    Frame marked - EN 166 3 4 BT CE

    Standards

    EN166

    Specifications

    AttributeValue
    Anti-Mist CoatingYes
    Scratch ResistantYes
    Lens ColourBrown
    Frame MaterialPolypropylene, TPE
    Lens MaterialPolycarbonate (PC)
    UV ProtectionYes
    SeriesPILOT
    EN166 Eye ProtectionB,T 9, 3, 4, K N
    EN166 Lens Marking5-1.4 Crown 1 BT 9 KN CE
    EN166 Frame MarkingCrown EN166 3 4 9 BT CE
    VentedYes
    3 Within 1 working day(s) (IE stock)
    71 Within 2 working day(s) (EU stock)
    Add to Basket
    units

    Added

    Price Each

    €20.16

    (exc. VAT)

    €24.80

    (inc. VAT)

    unitsPer unit
    1 - 6€20.16
    7 - 14€19.35
    15 - 39€18.74
    40 +€17.75