Bolle Safety Globe Safety Goggles with Clear Lenses

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pair

€9.99

(exc. VAT)

€12.29

(inc. VAT)

RS Stock No.:
287-6898
Mfr. Part No.:
GLOBEN10W
Manufacturer:
Bolle Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Bolle Safety

Series

Globe

Product Type

Safety Goggles

Lens Colour

Clear

EN 166 Frame Marking

3, 4, 9, BT

Frame Material

Polyvinyl Chloride

Lens Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bolle ultra-protective goggle offers a lightly translucent frame for improved environmental perception and optimal vision. With a user-friendly color code and easily recyclable design, the Globe Goggle is a simple and effective solution for industrial safety. Experience optimum protection and exceptional vision.

Lightly translucent frame for better perception of the environment

Panoramic vision for optimal visibility

Easily recyclable materials for sustainable use

User-friendly color code for easy identification

Complies with EN166 and EN170 standards for safety

Available in vented version for added comfort

Vented foam option for enhanced comfort

Compatible with B-clean lens cleaning system for easy maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy