- RS Stock No.:
- 168-1708
- Mfr. Part No.:
- ULTIPSI
- Manufacturer:
- Bolle
3 Within 1 working day(s) (IE stock)
34 Within 2 working day(s) (EU stock)
Added
Price Each
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Units | Per unit |
1 + | €26.20 |
- RS Stock No.:
- 168-1708
- Mfr. Part No.:
- ULTIPSI
- Manufacturer:
- Bolle
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
The most advanced protection for extreme work environments (cold/hot/dust/humid environments/oil&gas industries, mining...). ULTIM8 offers a maximal resistance to fogging thanks to PLATINUM® coating
Pivoting PC/TPR temples
Sealed TPR foam
Removable and adjustable strap
Spectacle/goggle transformation kit
PLATINUM coating
Sealed TPR foam
Removable and adjustable strap
Spectacle/goggle transformation kit
PLATINUM coating
Specifications
Attribute | Value |
---|---|
Anti-Mist Coating | Yes |
Scratch Resistant | Yes |
Lens Colour | Clear |
Frame Material | PC/TPR |
Lens Material | PC |
UV Protection | Yes |
Series | ULTIM8 |
EN166 Eye Protection | B, 5, K N |
EN207/208 Laser Safe | No |
EN166 Lens Marking | 1 |
EN166 Frame Marking | F, T |
EN175 Welding Safe | No |