3M GoggleGear Safety Goggles with Grey Lenses

Subtotal (1 unit)*

€31.74

(exc. VAT)

€39.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.74

*price indicative

RS Stock No.:
203-4906
Mfr. Part No.:
GG6002SGAFBLK
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Safety Goggles

Lens Colour

Grey

Frame Material

Polypropylene

Lens Material

Polycarbonate

Series

GoggleGear

EN 207/208 Laser Safe

No

EN 166 Lens Marking

Yes

EN 166 Frame Marking

Yes

Ventilated

Yes

Standards/Approvals

ANSI Z87.1-2015 (3M Z87+ U6 D3 D4)

RoHS Status: Exempt

3M GoggleGear Series Safety Goggles, Grey Lens, Scratch Resistant - GG6002SGAFBLK


This safety goggles provide essential protective eyewear for individuals working in various demanding environments. Designed for durability and comfort, these goggles feature a grey lens made from PC material, ensuring clear visibility while safeguarding against potential hazards. The indirect vent design supports airflow, reducing fogging during prolonged use, making them ideal for tasks that require consistent focus.

Features & Benefits


• Anti-fog coating helps maintain clear vision in humid conditions

• Scratch-resistant lenses provide enhanced durability and longer service life

• Grey lenses reduce glare, ensuring better visibility in bright conditions

• Indirect vent design promotes airflow while preventing debris entry

Applications


• Used for assembly line work in electronics manufacturing

• Effective in mechanical workshops during machinery maintenance

• Suitable for electrical installations where eye safety is paramount

• Applied in environments prone to dust or flying particles

What kind of eye protection do these goggles offer against physical impacts?


The goggles are constructed with PC lens material, which provides excellent impact resistance, helping to protect against flying debris and other physical hazards commonly found in industrial settings.

How does the design contribute to comfort during extended wear?


The indirect vent system allows airflow, minimising fogging while ensuring the goggles remain comfortable even during long periods of use, crucial for tasks requiring sustained attention.

Are they suitable for use in outdoor environments with bright sunlight?


Yes, the grey lenses effectively reduce glare, making them suitable for outdoor tasks where bright lighting conditions might otherwise hinder visibility.

What maintenance is required to keep these goggles in good condition?


Regular cleaning with a mild solution and soft cloth is advisable to maintain the scratch-resistant properties and ensure clarity of vision. Avoid using abrasive cleaners that could damage the lens.

Related links