DRAEGER 8240 Anti-Scratch, Anti-Fog Coating Over Specs with Clear Lenses

Subtotal (1 unit)*

€4.17

(exc. VAT)

€5.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.17

*price indicative

RS Stock No.:
226-9079
Mfr. Part No.:
R58957
Manufacturer:
DRAEGER
Find similar products by selecting one or more attributes.
Select all

Brand

DRAEGER

Product Type

Over Specs

Resistance Features

Anti-Scratch, Anti-Fog Coating

Lens Colour

Clear

Frame Material

Nylon

Frame Colour

Blue

Lens Material

Polycarbonate

Series

8240

EN 166 Lens Marking

Yes

Standards/Approvals

EN 166:2001, CE

RoHS Status: Exempt

COO (Country of Origin):
MY
The Draeger 8340 series spectacles combines fantastic design, ultra light and highest comfort for intensive use. The 8340 spectacles have anti scratch and anti fog coating to ensure clear vision in the most arduous of situations.

Frame material is nylon

Lens material is PC

Colour of the lens is the clear

UV protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy