Petzl C73JFA 2 Front, Rear Attachment Fall Arrest Harness, 140kg Max, L
- RS Stock No.:
- 136-3768
- Mfr. Part No.:
- C73JFA 2
- Manufacturer:
- Petzl
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€198.53
(exc. VAT)
€244.19
(inc. VAT)
- RS Stock No.:
- 136-3768
- Mfr. Part No.:
- C73JFA 2
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Size | L | |
| Harness Attachment Point | Front, Rear | |
| Weight Capacity | 140kg | |
| Belt Included | No Belt | |
| Adjustable Straps | Chest, Leg, Shoulder | |
| Buckle Type | Quick Connect | |
| Hi-Vis | No | |
| Reflective | No | |
| Padding | Leg, Shoulder, Waist | |
| Harness Colour | Black, Yellow | |
| Fastener Material | Aluminium | |
| Adjustable Leg Straps | Yes | |
| Adjustable Chest Straps | Yes | |
| Stretchable Harness | Yes | |
| Adjustable Shoulder Straps | Yes | |
| Front Attachment | Yes | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Size L | ||
Harness Attachment Point Front, Rear | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Adjustable Straps Chest, Leg, Shoulder | ||
Buckle Type Quick Connect | ||
Hi-Vis No | ||
Reflective No | ||
Padding Leg, Shoulder, Waist | ||
Harness Colour Black, Yellow | ||
Fastener Material Aluminium | ||
Adjustable Leg Straps Yes | ||
Adjustable Chest Straps Yes | ||
Stretchable Harness Yes | ||
Adjustable Shoulder Straps Yes | ||
Front Attachment Yes | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- RO
Related links
- Petzl C73JFA 1 Front 140kg Max, M
- Petzl C73JFV 2U Front 140kg Max, L
- Petzl C71AAA 1U Front Sides Attachment Fall Arrest Harnesses & Vest M
- Petzl C071BA02 Front Centre Waist 100kg Max, 2
- Petzl C071AA00 Rear S
- Petzl C079AA01 Centre Waist 100kg Max, 2
- Petzl S071AA00 Centre Attachment Safety Harness, 140kg Max
- Petzl C072AA00 Fall Arrest Harness L, M

