Petzl S071AA00 Centre Attachment Safety Harness, 140kg Max
- RS Stock No.:
- 178-3432
- Mfr. Part No.:
- S071AA00
- Manufacturer:
- Petzl
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-3432
- Mfr. Part No.:
- S071AA00
- Manufacturer:
- Petzl
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Petzl | |
| Harness Attachment Point | Centre | |
| Weight Capacity | 140kg | |
| Belt Included | No Belt | |
| Buckle Type | Double Back Self Locking | |
| Reflective | No | |
| Padding | Seat | |
| Harness Colour | Black, Yellow | |
| Fastener Material | Aluminium, Nylon, Polyester, Steel | |
| Adjustable Leg Straps | No | |
| Adjustable Chest Straps | No | |
| Adjustable Shoulder Straps | No | |
| Front Attachment | No | |
| Stretchable Harness | No | |
| Equipment Type | Suspension Seat | |
| Select all | ||
|---|---|---|
Brand Petzl | ||
Harness Attachment Point Centre | ||
Weight Capacity 140kg | ||
Belt Included No Belt | ||
Buckle Type Double Back Self Locking | ||
Reflective No | ||
Padding Seat | ||
Harness Colour Black, Yellow | ||
Fastener Material Aluminium, Nylon, Polyester, Steel | ||
Adjustable Leg Straps No | ||
Adjustable Chest Straps No | ||
Adjustable Shoulder Straps No | ||
Front Attachment No | ||
Stretchable Harness No | ||
Equipment Type Suspension Seat | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The PODIUM provides optimal comfort during prolonged suspension. The wide sitting position offers excellent stability. Rigid sides prevent the webbing straps from cutting into the thighs. The easy-to-use seat has two equipment loops and a rear hook, making it easier to store in order to facilitate movement. It connects to ASTRO BOD FAST and ASTRO SIT FAST harnesses with two shackles.
Provides exceptional comfort during prolonged suspension:
wide sitting position offers excellent stability
rigid sides prevent the webbing straps from cutting into the thighs
Easy to use:
suspension webbing is adjustable with self-locking DOUBLEBACK buckles
two pre-shaped equipment loops with protective sheath
rear hook allows easy positioning of the seat on the back when not in use
Weight: 1060 g
wide sitting position offers excellent stability
rigid sides prevent the webbing straps from cutting into the thighs
Easy to use:
suspension webbing is adjustable with self-locking DOUBLEBACK buckles
two pre-shaped equipment loops with protective sheath
rear hook allows easy positioning of the seat on the back when not in use
Weight: 1060 g
Related links
- Petzl C73JFA 1 Front 140kg Max, M
- Petzl C73JFA 2 Front 140kg Max, L
- Petzl C73JFV 2U Front 140kg Max, L
- Petzl C071BA01 Front Centre Waist 100kg Max, 1
- Petzl C71AAA 1U Front Sides Attachment Fall Arrest Harnesses & Vest M
- Petzl C079AA01 Centre Waist 100kg Max, 2
- Petzl C071BA02 Front Centre Waist 100kg Max, 2
- Petzl C073BA02 Safety Harness 2
