Delta Plus HAR22HXX Fall Arrest Harness, 100 kg Max, XXL, XL

Subtotal (1 unit)*

€67.30

(exc. VAT)

€82.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.30

*price indicative

RS Stock No.:
277-9601
Mfr. Part No.:
HAR22HXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Fall Arrest Harness

Harness Size

XXL, XL

Weight Capacity

100kg

Belt Included

No

Adjustable Straps

Leg, Chest, Shoulder

Harness Colour

Black

Harness Material

Steel

Standards/Approvals

CE

COO (Country of Origin):
CN
The Delta Plus fall arrester accessories is ergonomic harness for maximum freedom of movement with 2 anchorage points. Specifically designed leg straps providing freedom of movement for long working days. Bavarian design adapted to the body shape of women

Harnesses and textiles can be washed with neutral soap

Ergonomic design facilitating user movements

NFC system guarantees traceability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy