KRATOS SAFETY FA1020501A Fall Arrest Harness, 140 kg Max, XXL, XL, L

Subtotal (1 unit)*

€139.52

(exc. VAT)

€171.61

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€139.52

*price indicative

RS Stock No.:
149-366
Mfr. Part No.:
FA1020501A
Manufacturer:
KRATOS SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

KRATOS SAFETY

Product Type

Fall Arrest Harness

Harness Size

XXL, XL, L

Weight Capacity

140kg

Belt Included

Yes

Adjustable Straps

Leg, Shoulder, Chest

Buckle Type

Automatic

Harness Points

3

Harness Material

Polyester

Standards/Approvals

EN 358:2018, EN 361:2002

RoHS Status: Exempt

COO (Country of Origin):
IN
The KRATOS SAFETY body harness with 2 attachment point has 1 sternal attachment D-Ring and a Dorsal attachment D-Ring for fall arrest, 2 lateral D-Rings for work positioning. It has Thigh straps, chest strap and waist belt are provided with automatic buckles. Shoulder and thigh-straps differentiated by a dual colour scheme. Standards = EN 361:2002, EN 358:2018

Adjustable shoulder

Ideally positioned sit-strap for extended comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy