Schmersal Safety Sensor

Subtotal (1 unit)*

€178.38

(exc. VAT)

€219.41

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€178.38

*price indicative

RS Stock No.:
284-0362
Mfr. Part No.:
EX-BNS 250-11Z-3GD 6,5M
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Safety Interlock Switch

Accessory Type

Safety Sensor

Material

Fibreglass, Reinforced Thermoplastic

Hazardous Area Certification

ATEX

Series

EX-BNS

Standards/Approvals

EN IEC 60079-15, EN IEC 60079-0, EN 60079-31

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal 64 mm x 29.5 mm x 15.5 mm Non Contact Safety Switch with Glass-fibre reinforced thermoplastic housing material.

Explosion protection

No mechanical wear

Simple electrical apparatus

Short circuit detection

Cross-circuit detection