Schmersal EX-BNS 250 Series Magnetic Non-Contact Safety Switch, Fibreglass Reinforced Thermoplastic Housing, 24 V dc,
- RS Stock No.:
- 283-8297
- Mfr. Part No.:
- EX-BNS 250-11Z-3GD
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€148.41
(exc. VAT)
€182.54
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 16 March 2026
- Plus 12 unit(s) shipping from 16 March 2026
- Plus 7 unit(s) shipping from 17 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.41 |
*price indicative
- RS Stock No.:
- 283-8297
- Mfr. Part No.:
- EX-BNS 250-11Z-3GD
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Non-Contact Safety Switch | |
| Safety Contacts | NO, NC | |
| Body Style | Block | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Connection Type | 1 m Cable | |
| Actuator Type | Magnetic | |
| Safety Category | EN ISO 13849-1 | |
| Sensor Principle | Magnetic | |
| Switching Current | 0.1 A | |
| Actuator Included | No | |
| Switching Distance | 14 mm | |
| Series | EX-BNS 250 | |
| Switching DC Voltage | 24 V dc | |
| IP Rating | IP67 | |
| Hazardous Area Certification | EN IEC 60079-0 | |
| Width | 15 mm | |
| Length | 37mm | |
| Standards/Approvals | EN 60079-31, EN IEC 60079-15, EN IEC 60079-0, EN ISO 13849-1 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Non-Contact Safety Switch | ||
Safety Contacts NO, NC | ||
Body Style Block | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
Connection Type 1 m Cable | ||
Actuator Type Magnetic | ||
Safety Category EN ISO 13849-1 | ||
Sensor Principle Magnetic | ||
Switching Current 0.1 A | ||
Actuator Included No | ||
Switching Distance 14 mm | ||
Series EX-BNS 250 | ||
Switching DC Voltage 24 V dc | ||
IP Rating IP67 | ||
Hazardous Area Certification EN IEC 60079-0 | ||
Width 15 mm | ||
Length 37mm | ||
Standards/Approvals EN 60079-31, EN IEC 60079-15, EN IEC 60079-0, EN ISO 13849-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensor is Insensitive to transverse misalignment and has Explosion protection for ATEX Zones 2 and 22.
No mechanical wear
Thermoplastic enclosure
Related links
- Schmersal EX-BNS 250 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing
- Schmersal EX-BNS 250 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing
- Schmersal Safety Sensor
- Schmersal EX-BNS 33 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing,
- Schmersal EX-BNS 33 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing
- Schmersal EX-BNS 120 Series Flush Magnetic Non-Contact Safety Switch Reinforced Thermoplastic Housing 5m
- Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch NO/2NC, 10m Cable
- Schmersal EX-BNS 40S Series Flush Magnetic Non-Contact Safety Switch Stainless Steel Housing 1m Cable
