Siemens 3VA Series Variable Depth Flange Mounted Operator
- RS Stock No.:
- 152-800
- Mfr. Part No.:
- 3VA9278-0DK82
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€385.90
(exc. VAT)
€474.66
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €385.90 |
*price indicative
- RS Stock No.:
- 152-800
- Mfr. Part No.:
- 3VA9278-0DK82
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Variable Depth Flange Mounted Operator | |
| Product Type | Machine Guarding Accessory | |
| Series | 3VA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Variable Depth Flange Mounted Operator | ||
Product Type Machine Guarding Accessory | ||
Series 3VA | ||
- COO (Country of Origin):
- MX
The Siemens innovative handle operating mechanism features a variable depth flange mount designed for installation depths ranging from 200 to 400 mm. It offers robust protection with a NEMA rating of 4 and 4X, ensuring reliable performance in challenging environments. The chrome-plated steel handle not only enhances durability but also provides a dual switching mechanism, with a black position indicating OFF and a red position indicating ON, catering to various operational needs.
Chrome-plated steel ensures longevity and resilience
Compatible with 3VA52 and 3VA61/62 series
NEMA 4 and 4X ratings for environmental protection
Flange-mounted design for versatile installation options
Unique switching mechanism for clear operational status
Related links
- Siemens 3VA Series Variable Depth Flange Mounted Operator
- Siemens 3VA Series Operator Kit with Bowden Cable
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA12
- Siemens Rotary Handle Kit 3VA Series Operator Panel for Use with 3VA10/11
- Siemens 3VA Series Terminal Cover for Use with Circuit Breaker
- Siemens 3VA Series Time Delay Relay, 230 V ac 230V ac
- Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac
- Siemens 3VA Series Terminal Cover for Use with 3VA10/11
