Siemens 3VA Series Time Delay Relay, 24 V dc 24V ac

Subtotal (1 unit)*

€212.16

(exc. VAT)

€260.96

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€212.16

*price indicative

RS Stock No.:
155-979
Mfr. Part No.:
3VA9978-0BF23
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Time Delay Relay

Supply AC Voltage

24V ac

Supply DC Voltage

24 V dc

Timing Adjustment

100 ms

Terminal Type

Screw

Width

44.8mm

Height

57.5mm

Length

72.3mm

Standards/Approvals

EAC, RoHS, CE, UKCA, UL, RCM

Series

3VA

COO (Country of Origin):
CZ
The Siemens time-delay device is engineered for fixed delay operations at 24 V DC, offering precision with a minimum OFF-delay time of 100 ms. The accessories are compatible with 3VA UL under voltage releases, ensuring optimal integration.

Features comprehensive certification

Offers extensive support and resources through online platforms for technical data

Optimising installation procedures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy