Pilz PSEN Series Extension
- RS Stock No.:
- 759-889
- Mfr. Part No.:
- 6L000007
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€42.69
(exc. VAT)
€52.51
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.69 |
*price indicative
- RS Stock No.:
- 759-889
- Mfr. Part No.:
- 6L000007
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Extension | |
| Accessory Type | Extension | |
| Series | PSEN | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Extension | ||
Accessory Type Extension | ||
Series PSEN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Pilz Extension provides a critical safety link for mechanical gate systems. This Pilz accessory ensures the escape release remains accessible from within danger zones even when structural cladding or deep frames are present.
Extends escape release by 40 mm
Compatible with PSEN me5 safety systems
Robust construction for industrial use
Facilitates safe emergency egress
Related links
- Pilz PSEN b1 Series Bolt and Handle
- Pilz PSEN me5S Series Escape Release
- Pilz PSEN Series Light Curtain
- Pilz RoHS Standard
- Pilz PSEN Series Light Curtain Bracket
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc, M12
- Pilz PSEN Series Transponder Non-Contact Safety Switch 24V dc M12
