Siemens 3SX Series Connecting Cable
- RS Stock No.:
- 211-0169
- Mfr. Part No.:
- 3SX5601-2GA10
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.33
(exc. VAT)
€79.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.33 |
*price indicative
- RS Stock No.:
- 211-0169
- Mfr. Part No.:
- 3SX5601-2GA10
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Connecting Cable | |
| Product Type | Safety Interlock Component | |
| Series | 3SX | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Connecting Cable | ||
Product Type Safety Interlock Component | ||
Series 3SX | ||
- COO (Country of Origin):
- PL
The Siemens 3 SX is a Connection cable 8-pole bare cable end, 10 m long, straight socket. The connector used is an M12 connector.
It has ip rating of IP68, IP69K.
Used forr safety switch RFID 3SE63 or safety switch with tumbler 3SE5326
Related links
- Siemens 3SX Series Connecting Cable
- Siemens 3SX Series Coupling with Connecting Cable
- Siemens 3SX Series Hinge
- Siemens 3SX Series Black Plastic Cable 5 mm min., 13 mm max.
- Siemens 3SX Series Plug Connector for Use with 3SY3128
- Siemens 3SX Series Plug Connector for Use with 3SE5
- Siemens 3SX Series Actuator for Use with 3SE2243 and 3SE2257
- Allen Bradley Guardmaster 440F Series Connecting Cable
