Telemecanique Sensors XCS Series Actuator Centring Device
- RS Stock No.:
- 220-1383
- Mfr. Part No.:
- XCSZ200
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€22.20
(exc. VAT)
€27.31
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.20 |
*price indicative
- RS Stock No.:
- 220-1383
- Mfr. Part No.:
- XCSZ200
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Actuator Centring Device | |
| Product Type | Safety Interlock Component | |
| Series | XCS | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Actuator Centring Device | ||
Product Type Safety Interlock Component | ||
Series XCS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric XCSZ200 actuator centering device for XCS plastic switch is made of zinc alloy (ZnAl4 according to the ISO 301 standard) material, having some surfacing treatment.
Product Compatibility are XCSTA,XCSPA and XCSTENet Weight is 0022 kg
Related links
- Telemecanique Sensors XCS Series Padlocking Device
- Telemecanique Sensors XCS Series Key
- Telemecanique Sensors XCS Series Non-Magnetic Shims
- Telemecanique Sensors XCS-L Series Adjustable Key
- Telemecanique Sensors XCS Series Key Safety Interlock Switch Plastic Housing
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
- Telemecanique Sensors XCS Series Straight Lever Interlock Switch IP67
