Allen Bradley 440 g Series Replacement Cover and Override Key
- RS Stock No.:
- 255-1586
- Mfr. Part No.:
- 440G-A27371
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€61.92
(exc. VAT)
€76.16
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.92 |
*price indicative
- RS Stock No.:
- 255-1586
- Mfr. Part No.:
- 440G-A27371
- Manufacturer:
- Allen Bradley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Safety Interlock Adapter | |
| Accessory Type | Replacement Cover and Override Key | |
| Series | 440 g | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Safety Interlock Adapter | ||
Accessory Type Replacement Cover and Override Key | ||
Series 440 g | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation TLS-1 replacement cover and external key.
External override key
Related links
- Allen Bradley 440 g Series Replacement Cover and Override Key
- Allen Bradley 440 g Series TLS-3 Replacement Cover and External Key
- Allen Bradley 440 g Series Key
- Allen Bradley 440 g Series Flexible Release
- Allen Bradley Guardmaster 440 g Series Cover
- Allen Bradley Guardmaster 440 g Series Mounting Bracket
- Allen Bradley Guardmaster 442 g Series Lock Module Replacement Cover
- Allen Bradley Guardmaster 442 g Series Replacement Handle
