Subtotal (1 unit)*
€17.90
(exc. VAT)
€22.02
(inc. VAT)
In Stock
- Plus 86 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.90 |
*price indicative
- RS Stock No.:
- 281-5768
- Mfr. Part No.:
- AZ15/16-B6
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Actuator | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Safety Interlock Component | ||
Accessory Type Actuator | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal actuator is used for very small actuating radii in line with or at 90° to the plane of the actuator.
Gross weight 20 g
Actuator straight flexible
Related links
- Schmersal Actuator for Use with AZ Safety Switch
- Schmersal Actuator for Use with AZ 17 Safety Switch
- Schmersal Actuator for Use with AZ3350 Safety Switch
- Schmersal Actuator for Use with AZM 161 Safety Switch
- Schmersal Actuator for Use with Very Small Actuating Radii
- Schmersal Actuator for Use with AZ 15 Safety Switch
- Schmersal Actuator for Use with Solenoid Interlock Safety Switch
- Schmersal AZM Series Actuator
