Telemecanique Sensors XCSZ Series Sliding Door Latch
- RS Stock No.:
- 609-6760
- Mfr. Part No.:
- XCSZ05
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€325.92
(exc. VAT)
€400.88
(inc. VAT)
Limited stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €325.92 |
*price indicative
- RS Stock No.:
- 609-6760
- Mfr. Part No.:
- XCSZ05
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Interlock Component | |
| Accessory Type | Sliding Door Latch | |
| Series | XCSZ | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Interlock Component | ||
Accessory Type Sliding Door Latch | ||
Series XCSZ | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors XCSZ Series Safety Interlock Component, Sliding Door Latch Accessory Type, Brand Telemecanique Sensors - XCSZ05
This safety interlock component provides a mechanical access-control solution for sliding doors in industrial environments. It is intended to secure movable guards and prevent machine operation unless panels are correctly positioned. The device is supplied as an accessory designed for integration with standard safety systems in automation, electrical and mechanical installations.
Features and Benefits:
• Sliding latch format ensures positive door retention during operation
• Compact accessory form simplifies retrofitting into existing assemblies
• Robust construction supports repeated actuation cycles
• Designed for integration with safety switching arrangements
• Compact accessory form simplifies retrofitting into existing assemblies
• Robust construction supports repeated actuation cycles
• Designed for integration with safety switching arrangements
Applications
• Suitable for securing sliding guards on automated assembly lines
• Ideal for use on maintenance access panels in electrical cabinets
• Used with safety interlock switches in mechanical machinery enclosures
• Can be used for industrial door control on production equipment
• Ideal for use on maintenance access panels in electrical cabinets
• Used with safety interlock switches in mechanical machinery enclosures
• Can be used for industrial door control on production equipment
How is this component typically mounted to a sliding guard?
It is designed as a latch-type accessory that attaches to the moving door edge to engage with a fixed striker or reader, enabling straightforward mechanical coupling in sliding systems.
What role does this device play within a safety circuit?
It functions as the mechanical Interface that ensures doors are locked in position before permitting machine operation, supplying a physical condition required for the safety switching element to allow power or motion.
How does the design support installation in automation systems?
The accessory form factor allows it to be positioned adjacent to existing switch bodies or mounting plates, facilitating alignment with sensing elements without altering primary control hardware.
Can this component be used across different industries?
Yes, its purpose-built latch configuration makes it applicable wherever controlled access to moving parts is required, including electrical, mechanical and automation contexts.
Related links
- Telemecanique Sensors XCSZ Series Guard Retaining Device
- IDEM MLZ Series Sliding Handle Bolt
- Southco C3-805 Black ABS/Polycarbonate Door Latch
- ABB Jokab Mounting Plate for use with Electromagnetic Process Lock Magne 2A Including Eva
- Pilz Switch Mount Bracket for use with Sliding Door
- Telemecanique Sensors Key
- Telemecanique Sensors XCS Series Key
- Telemecanique Sensors XCS-L Series Adjustable Key
