Telemecanique Sensors XCSZ Series Guard Retaining Device
- RS Stock No.:
- 323-9554
- Mfr. Part No.:
- XCSZ21
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 323-9554
- Mfr. Part No.:
- XCSZ21
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Guard Retaining Device | |
| Product Type | Safety Interlock Component | |
| Series | XCSZ | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Guard Retaining Device | ||
Product Type Safety Interlock Component | ||
Series XCSZ | ||
RoHS Status: Exempt
XCSTA Safety Interlock Switch
3 positive opening contacts as standard, on guard opening
Head rotates in 90° steps giving 8 actuator entry points
Minimum operating force for positive opening: 15N
Ingress protection IP67
2 x cable entries tapped M16 x 1.5 ISO or PG11
Actuator needs ordering separately (see stock no. 252-3870 typically)
Interlock Switch
Related links
- Telemecanique Sensors XCSZ Series Sliding Door Latch
- Telemecanique Sensors XCS Series Padlocking Device
- Telemecanique Sensors XCS Series Actuator Centring Device
- Telemecanique Sensors Key
- Telemecanique Sensors XCS Safety Interlock Switch Polyamide, Guard
- Telemecanique Sensors XCS Series Key
- Telemecanique Sensors XCS-L Series Adjustable Key
- Telemecanique Sensors XIOT Series Wireless Transmitter
