Pilz PSEN b1 Series Bolt and Handle

Subtotal (1 unit)*

€193.19

(exc. VAT)

€237.62

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 7 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€193.19

*price indicative

RS Stock No.:
744-8670
Mfr. Part No.:
540010
Manufacturer:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Product Type

Safety Interlock Component

Accessory Type

Bolt and Handle

Series

PSEN b1

COO (Country of Origin):
TR

PSENbolt


The PSENbolt from Pilz comprises of a handle and bolt to provide protection against failure and manipulation in areas where safety gates are frequently opened and closed, or difficult to adjust.

Ready made solution comprising bolt and handle

Space saving due to compact design

Mechanical protection of the safety switch ensures long service life

Protection from manipulation and defeat in conjunction with the coded safety switch PSENcode

Suitable for use on left and right hand gates

Slot on bolt to allow a padlock to be fitted to to stop it being opened or closed unintentionally

Note

The PSEN b1 is without escape release and without locking pin. The PSEN b2 is with escape release and has a locking pin (which can be deactivated) to protect the bolt from closing unintentionally.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy