Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Metal, Interlock
- RS Stock No.:
- 220-1366
- Mfr. Part No.:
- XCSLF3535512
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€494.16
(exc. VAT)
€607.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €494.16 |
*price indicative
- RS Stock No.:
- 220-1366
- Mfr. Part No.:
- XCSLF3535512
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Style | Keyed | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 2 NO/1 NC | |
| Housing Material | Metal | |
| Series | XCS | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 240V ac | |
| IP Rating | IP67 | |
| Switch Contact Current | 270mA | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Width | 44mm | |
| Standards/Approvals | UL, CSA, EN, IEC | |
| Length | 205mm | |
| Number of Head Directions | 1 | |
| Depth | 113mm | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Safety Rated Interlock Switch | ||
Lock Style Keyed | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 2 NO/1 NC | ||
Housing Material Metal | ||
Series XCS | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 240V ac | ||
IP Rating IP67 | ||
Switch Contact Current 270mA | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Width 44mm | ||
Standards/Approvals UL, CSA, EN, IEC | ||
Length 205mm | ||
Number of Head Directions 1 | ||
Depth 113mm | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
The Schneider Electric XCSLF Key Operated Safety Switch for guard doors with locking by solenoid has an adjustable turret head and a robust red coated slim Zamak body with 3 x M20 cable gland entries, allowing for flexible installation. It has 2 normally open and 1 normally closed break-before-make (slow break) main contacts actuated by key, contact states given when the key is inserted.
Its B10D reliability data is 5 500 000
Its IP66 degree of protection makes it ideal for heavy duty use in harsh conditions
Related links
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- IDEM KM Safety Interlock Switch Metal, Interlock
- IDEM M-HS Safety Interlock Switch Metal, Interlock
- IDEM M-HD Safety Interlock Switch Metal, Interlock
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors XCSLF Safety Rated Interlock Switch Zinc Alloy, Key
