Telemecanique Sensors XCS Safety Rated Interlock Switch, Keyed Actuator Included, Plastic, Interlock
- RS Stock No.:
- 220-1365
- Mfr. Part No.:
- XCSLE2525332
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€205.80
(exc. VAT)
€253.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.80 |
*price indicative
- RS Stock No.:
- 220-1365
- Mfr. Part No.:
- XCSLE2525332
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Lock Style | Keyed | |
| Product Type | Safety Rated Interlock Switch | |
| Lock Type | Interlock | |
| Actuator Included | Yes | |
| Safety Contacts | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Series | XCS | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -25°C | |
| Switch Contact Current | 270mA | |
| Contact AC Voltage | 250V ac | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 205mm | |
| Number of Head Directions | 1 | |
| Width | 44mm | |
| Depth | 51mm | |
| Standards/Approvals | IEC, CSA, UL, EN | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Lock Style Keyed | ||
Product Type Safety Rated Interlock Switch | ||
Lock Type Interlock | ||
Actuator Included Yes | ||
Safety Contacts 1 NO/1 NC | ||
Housing Material Plastic | ||
Series XCS | ||
IP Rating IP67 | ||
Minimum Operating Temperature -25°C | ||
Switch Contact Current 270mA | ||
Contact AC Voltage 250V ac | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 205mm | ||
Number of Head Directions 1 | ||
Width 44mm | ||
Depth 51mm | ||
Standards/Approvals IEC, CSA, UL, EN | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
The Schneider Electric This product is part of the XCS range, an offer of safety switches. The limit switch is a device that converts a mechanical motion into an electrical control signal. It has 3 normally closed, slow break contacts, normally closed contact with positive opening operation. It is a switch with a rated operational current of 1.5A at 240V AC, 3A at 120V AC, 0.27A at 250V DC, 0.55 at 125V DC and a conventional enclosed thermal current of 6A.
It offers long mechanical durability which is about 1 million operating cycles
It is designed to operate in hazardous environments
It is an IP67 rated product
It offers protection of operators by stopping the machine when the actuator attached to the
Related links
- Telemecanique Sensors XCS Safety Rated Interlock Switch Plastic, Interlock
- Telemecanique Sensors XCS Safety Rated Interlock Switch Metal, Interlock
- Telemecanique Sensors Preventa Safety Detection Safety Rated Interlock Switch Plastic,
- Telemecanique Sensors XCS Series Safety- Rated Interlock Switch Solenoid Interlock Switch Actuator Included
- Telemecanique Sensors XCS Safety Switch Polyamide, Interlock
- Telemecanique Sensors XCSLF Safety Rated Interlock Switch Zinc Alloy, Key
- Telemecanique Sensors Preventa Safety Detection Safety Interlock Switch Plastic, Solenoid Lock
- Allen Bradley Guardmaster 440K Safety Rated Interlock Switch Fibreglass Reinforced
