Eaton XNE Series Input/Output Module, 4.7V dc, 5.3 V dc
- RS Stock No.:
- 103-864
- Mfr. Part No.:
- 140047 XNE-GWBR-2ETH-IP
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€333.28
(exc. VAT)
€409.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.28 |
*price indicative
- RS Stock No.:
- 103-864
- Mfr. Part No.:
- 140047 XNE-GWBR-2ETH-IP
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | XNE | |
| Sub Type | Gateway | |
| Supply Voltage | 4.7V dc, 5.3V dc | |
| Standards/Approvals | IEC/EN 61000-6-4 IEC/EN 61131-2 CULus CE Rated data for terminations to IEC/EN 60947-7-1 IEC/EN 61000-6-2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series XNE | ||
Sub Type Gateway | ||
Supply Voltage 4.7V dc, 5.3V dc | ||
Standards/Approvals IEC/EN 61000-6-4 IEC/EN 61131-2 CULus CE Rated data for terminations to IEC/EN 60947-7-1 IEC/EN 61000-6-2 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Gateway is a versatile ECO gateway for XI/ON I/O systems, offering seamless integration with Ethernet IP. With dimensions of 129 x 75 x 33.5 mm and weighing only 0.136 kg, this gateway is compact yet powerful. It supports a wide range of operating systems and communication protocols, making it suitable for various industrial applications.
Integrated fieldbus connection for enhanced connectivity
Potential separation for added safety measures
IP20 protection rating for durability in challenging environments
Supports up to 74 disc type modules for flexibility in configuration
Rail mounting option for easy installation
Adaptable to a 1m station length for scalability
Certified to IEC/EN standards ensuring high quality and reliability
Related links
- Eaton XN 2 Port Gateway
- Murata Variable Trimmer Capacitor 100 pF 200 pF 5.3 V dc
- Eaton XNE Series Input Module 24V dc
- Eaton Push Button Actuator
- Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
- Eaton XNE Memory Card
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton Digital Output Module XNE Analogue 30V
