Eaton XNE Memory Card
- RS Stock No.:
- 103-933
- Mfr. Part No.:
- 140040 XNE-16DI-24VDC-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€157.09
(exc. VAT)
€193.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.09 |
*price indicative
- RS Stock No.:
- 103-933
- Mfr. Part No.:
- 140040 XNE-16DI-24VDC-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Input Card | |
| Product Type | Memory Card | |
| Standards/Approvals | RoHS, UL, IEC, CSA, cULus | |
| Series | XNE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Input Card | ||
Product Type Memory Card | ||
Standards/Approvals RoHS, UL, IEC, CSA, cULus | ||
Series XNE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital input card is designed for 24 V DC operation, featuring 16 digital inputs (16 DI) with pulse-switching capability, ideal for precise input monitoring in industrial environments.
UL recognized
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V dc
- Eaton XNE Series Input Module 24V dc
- Eaton Digital I/O Module Eaton XNE Digital 30V
- Eaton XN Memory Card for use with XN-S6T-SBBSBB
- Eaton Digital Output Module XNE Analogue 30V
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
- Eaton I/O Module 140147 Digital 30V dc
- Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
