Eaton XN-322 Series Input Module, 10 Inputs, 18V, 30 V
- RS Stock No.:
- 124-763
- Mfr. Part No.:
- 178792 XN-322-10AI-TEKT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€370.75
(exc. VAT)
€456.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €370.75 |
*price indicative
- RS Stock No.:
- 124-763
- Mfr. Part No.:
- 178792 XN-322-10AI-TEKT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN-322 | |
| Product Type | Input Module | |
| For Use With | XN300 | |
| Supply Voltage | 18V, 30V | |
| Number of Inputs | 10 | |
| Terminal Type | Plug-in Connection | |
| Power Rating | 2.6W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 61131-2 IEC/EN 61000-6-4 CULus UL E135462 CE IEC/EN 61000-6-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN-322 | ||
Product Type Input Module | ||
For Use With XN300 | ||
Supply Voltage 18V, 30V | ||
Number of Inputs 10 | ||
Terminal Type Plug-in Connection | ||
Power Rating 2.6W | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 61131-2 IEC/EN 61000-6-4 CULus UL E135462 CE IEC/EN 61000-6-2 | ||
- COO (Country of Origin):
- AT
The Eaton analog input module features 8 inputs for thermocouples and two additional inputs for KTY sensors, supporting various temperature measurement applications.
CE certified
IP20 protection rated
Related links
- Eaton XN-322 Series Input Module 18V, 30 V
- Eaton Analogue Input Module 178772 Analogue 30V dc
- Eaton Analogue Input Module 178788 Digital 30V dc
- Eaton 178796 Series Power Supply for Use with XN-312-... XN300
- Eaton Interface Module 178773 30V dc
- Eaton Counter 178795 30V dc
- Eaton 178770 Series Power Distribution Module for Use with XN-312-... XN300
- Eaton Digital I/O Module 178779 Digital 30V dc
