Eaton EU2E Series Input/Output Module, 2 Inputs, 0mV
- RS Stock No.:
- 126-022
- Mfr. Part No.:
- 174733 EU2E-SWD-2PT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€278.51
(exc. VAT)
€342.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €278.51 |
*price indicative
- RS Stock No.:
- 126-022
- Mfr. Part No.:
- 174733 EU2E-SWD-2PT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU2E | |
| Sub Type | Analogue Module | |
| For Use With | SmartWire-DT Network | |
| Supply Voltage | 0mV | |
| Number of Inputs | 2 | |
| Terminal Type | Screw | |
| Power Rating | 0.9W | |
| Standards/Approvals | IEC/EN 61131-2, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series EU2E | ||
Sub Type Analogue Module | ||
For Use With SmartWire-DT Network | ||
Supply Voltage 0mV | ||
Number of Inputs 2 | ||
Terminal Type Screw | ||
Power Rating 0.9W | ||
Standards/Approvals IEC/EN 61131-2, CSA, UL | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- MX
The Eaton SmartWire-DT IP67 T-Connector analog module includes two configurable inputs for Pt100, Pt1000, or Ni1000 temperature sensors, along with two M12 I/O sockets for flexible connectivity.
UL recognized
IP20 protection rated
Related links
- Eaton EU2E Series Input/Output Module 28.8V dc
- Eaton EU2E Series Input/Output Module 0V dc, 28.8 V dc
- Eaton EU2E-SWD Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton SmartWire-DT Series Input/Output Module 4 Outputs 28.8 V dc
- Eaton EU6E Series Input/Output Module 2 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 2 Outputs 28.8 V dc
- SICK FLEXIS Series Input/Output Module, 2 Inputs
- Carlo Gavazzi SMS20_31_DS_EN Series Input/Output Module 24V
