Eaton EU8E Series Input/Output Module, 8 Inputs, 8 Outputs, 24V dc
- RS Stock No.:
- 127-575
- Mfr. Part No.:
- 183273 EU8E-SWD-8D8D-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€878.76
(exc. VAT)
€1,080.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €878.76 |
*price indicative
- RS Stock No.:
- 127-575
- Mfr. Part No.:
- 183273 EU8E-SWD-8D8D-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Input/Output Module | |
| Series | EU8E | |
| Sub Type | Digital Module | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Terminal Type | Screw | |
| Power Rating | 3.4W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL CSA IEC/EN 61131-2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Input/Output Module | ||
Series EU8E | ||
Sub Type Digital Module | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Terminal Type Screw | ||
Power Rating 3.4W | ||
Hazardous Area Certification No | ||
Standards/Approvals UL CSA IEC/EN 61131-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton SWD Block I/O module, IP69K rated and powered by 24 V DC, features 8 inputs with individual power supplies and 8 outputs with separate power supplies, along with 8 M12 I/O sockets for robust industrial connectivity.
UL recognized
IP69K protection rated
Related links
- Eaton EU8E Series Input/Output Module 24V dc
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
- Eaton EU8E Series Input/Output Module 24V
- Eaton EU8E Series Input/Output Module 16 Outputs 28.8 V dc
- Eaton EU8E Series Input/Output Module 20.4V dc, 28.8 V dc
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- SICK FLX Series Input/Output Module 8 Outputs, 24V
