Weidmüller UR20 Series Input/Output Module, 8 Inputs, 8 Outputs, 24V
- RS Stock No.:
- 287-4679
- Distrelec Article No.:
- 301-40-054
- Mfr. Part No.:
- 2464590000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
€330.23
(exc. VAT)
€406.18
(inc. VAT)
- Shipping from 15 February 2027
Units | Per unit |
|---|---|
| 1 + | €330.23 |
*price indicative
- RS Stock No.:
- 287-4679
- Distrelec Article No.:
- 301-40-054
- Mfr. Part No.:
- 2464590000
- Manufacturer:
- Weidmüller
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Input/Output Module | |
| Series | UR20 | |
| Sub Type | Remote I/O Module | |
| Mount Type | Remote | |
| Supply Voltage | 24V | |
| Number of Inputs | 8 | |
| Number of Outputs | 8 | |
| Terminal Type | Push-in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV/GL certificate, UKCA Declaration of Conformity - EN, IEC 60068-2-27, CE Declaration of Conformity - DE, RoHS conform, TÜV_certificate_Safety-IO-module.pdf, category 4, KC certificate, Certificate no. (cULusEX) E223527, PL e, UL File Number Search UL Website Certificate no. (cULus) E141197, EN 62061, RINA Certificate, DEMKO15ATEX1525X, SIL 3 requirements according to IEC 62061 and EN ISO 13849-1, DIN EN 61131-2, EN 61508, EN ISO 13849, IEC 60068-2-6, Lloyds Register certificate, UL 94 flammability rating V-0 | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Input/Output Module | ||
Series UR20 | ||
Sub Type Remote I/O Module | ||
Mount Type Remote | ||
Supply Voltage 24V | ||
Number of Inputs 8 | ||
Number of Outputs 8 | ||
Terminal Type Push-in | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV/GL certificate, UKCA Declaration of Conformity - EN, IEC 60068-2-27, CE Declaration of Conformity - DE, RoHS conform, TÜV_certificate_Safety-IO-module.pdf, category 4, KC certificate, Certificate no. (cULusEX) E223527, PL e, UL File Number Search UL Website Certificate no. (cULus) E141197, EN 62061, RINA Certificate, DEMKO15ATEX1525X, SIL 3 requirements according to IEC 62061 and EN ISO 13849-1, DIN EN 61131-2, EN 61508, EN ISO 13849, IEC 60068-2-6, Lloyds Register certificate, UL 94 flammability rating V-0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC S7 Series Input/Output Module 8 Outputs, 24V
- Siemens SIMATIC ET Series Input/Output Module 8 Outputs, 24V
- Eaton EU8E Series Input/Output Module 8 Outputs, 24V dc
- Eaton EU6E Series Input/Output Module 8 Outputs 28.8 V dc
- SICK FX0 Series Input/Output Module 8 Outputs 30 V
- Pilz 773616 Series Input Module 8 Outputs, 24V dc
