Eaton XN Series Input Module, 2 Inputs, 24V dc
- RS Stock No.:
- 129-180
- Mfr. Part No.:
- 140144 XN-2AI-I(0/4...20MA)
- Manufacturer:
- Eaton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€383.76
(exc. VAT)
€472.02
(inc. VAT)
- RS Stock No.:
- 129-180
- Mfr. Part No.:
- 140144 XN-2AI-I(0/4...20MA)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN | |
| Product Type | Input Module | |
| Sub Type | Accessory Input Card | |
| For Use With | XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 2 | |
| Standards/Approvals | 2252-81 by UL for use in Canada UL File No.: E205091 IEC/EN 6113-2 UL Recognised CULus CSA-C22.2 No. 142 IEC/EN 61000-6-2 UL report applies to both US and Canada UL 508, IEC/EN 61131-2 CE IEC/EN 61000-6-4 CSA Class No.: 2252-01 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN | ||
Product Type Input Module | ||
Sub Type Accessory Input Card | ||
For Use With XN-S3S-SBB, XN-S3T-SBB, XN-S4S-SBBS, XN-S4T-SBBS | ||
Supply Voltage 24V dc | ||
Number of Inputs 2 | ||
Standards/Approvals 2252-81 by UL for use in Canada UL File No.: E205091 IEC/EN 6113-2 UL Recognised CULus CSA-C22.2 No. 142 IEC/EN 61000-6-2 UL report applies to both US and Canada UL 508, IEC/EN 61131-2 CE IEC/EN 61000-6-4 CSA Class No.: 2252-01 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog input card operates at 24 V DC and includes 2 analog input channels (2AI) capable of accepting signals within the range of 0 to 20mA.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V dc
- Eaton XN Series Input Module 24V
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN Series Input Module 24V dc
- Eaton XN-1AI-U (-10 - 10 V DC) XN-1RS232
- Eaton XN Series Input Module 120V, 230 V
- Eaton XN Contact Module for use with XN-S3S-SBB
- Eaton XN Series Input Module 20.4V dc, 28.8 V dc

