Eaton XN Contact Module for use with XN-S3S-SBB
- RS Stock No.:
- 103-936
- Mfr. Part No.:
- 140065 XN-1AO-I(0/4...20MA)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€200.87
(exc. VAT)
€247.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €200.87 |
*price indicative
- RS Stock No.:
- 103-936
- Mfr. Part No.:
- 140065 XN-1AO-I(0/4...20MA)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contact Module | |
| Accessory Type | Analogue Output Module | |
| For Use With | XN-S3S-SBB | |
| Standards/Approvals | CSA, cULus, IEC, UL, RoHS | |
| Series | XN | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contact Module | ||
Accessory Type Analogue Output Module | ||
For Use With XN-S3S-SBB | ||
Standards/Approvals CSA, cULus, IEC, UL, RoHS | ||
Series XN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog output module operates at 24 V DC and features 1 analog output (1AO) capable of generating a current signal ranging from 0 to 20mA, suitable for a variety of industrial control and monitoring applications.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V
- Eaton XN Series Input Module 24V dc
- Eaton Analogue Input Module XN Analogue 28.8V
- Eaton XN-1AI-U (-10 - 10 V DC) XN-2AI-I(0 - 20 mA),
- Eaton XN-2DI-24VDC-N XN-2AO-U (-10 - 10 V DC), XN-2AO-I(0 - 20
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBS, XN-S4T-SBBS
- Eaton Eaton XN Series Pluggable Terminal Block 140090 XN-S3S-SBC
