Eaton XI/ON Series Input Module, 4 Outputs, 24V dc
- RS Stock No.:
- 129-181
- Mfr. Part No.:
- 140148 XN-4DO-24VDC-0.5A-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.96
(exc. VAT)
€78.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.96 |
*price indicative
- RS Stock No.:
- 129-181
- Mfr. Part No.:
- 140148 XN-4DO-24VDC-0.5A-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XI/ON | |
| Product Type | Input Module | |
| Sub Type | Output Module | |
| For Use With | XN-S4S-SBCS, XN-S4T-SBCS, XN-S6S-SBCSBC, XN-S6T-SBCSBC | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 4 | |
| Power Rating | 1W | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC/EN 6113-2 UL Category Control No.: NRAQ, 2252-81 IEC/EN 61000-6-2 by UL for use in Canada, NRAQ7 CE IEC/EN 61131-2 CSA-C22.2 No. 142 UL report applies to both US and Canada UL 508 IEC/EN 61000-6-4 UL Recognised UL File No.: E205091 CULus CSA Class No.: 2252-01 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XI/ON | ||
Product Type Input Module | ||
Sub Type Output Module | ||
For Use With XN-S4S-SBCS, XN-S4T-SBCS, XN-S6S-SBCSBC, XN-S6T-SBCSBC | ||
Supply Voltage 24V dc | ||
Number of Outputs 4 | ||
Power Rating 1W | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC/EN 6113-2 UL Category Control No.: NRAQ, 2252-81 IEC/EN 61000-6-2 by UL for use in Canada, NRAQ7 CE IEC/EN 61131-2 CSA-C22.2 No. 142 UL report applies to both US and Canada UL 508 IEC/EN 61000-6-4 UL Recognised UL File No.: E205091 CULus CSA Class No.: 2252-01 | ||
- COO (Country of Origin):
- DE
The Eaton digital output module operates on 24 V DC, provides 4 digital outputs (4DO), each capable of handling up to 0.5A of current, and supports pulse-switching for precise control.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XN Series Input Module 24V dc
- Eaton XNE Series Input Module 24V dc
- Eaton Digital Output Module XN Analogue 30V
- Eaton EU8E Series Input/Output Module 4 Outputs, 24V dc
- Omron DST1 Series Input/Output Module 4 Outputs NC
- Eaton Digital Output Module XNE Analogue 30V
- Weidmüller UR20 Series Input/Output Module 4 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
