Eaton XN Series Input Module, 16 Outputs, 24V dc
- RS Stock No.:
- 129-320
- Mfr. Part No.:
- 140141 XN-16DO-24VDC-0.5A-P
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€215.45
(exc. VAT)
€265.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €215.45 |
*price indicative
- RS Stock No.:
- 129-320
- Mfr. Part No.:
- 140141 XN-16DO-24VDC-0.5A-P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | XN | |
| Product Type | Input Module | |
| Sub Type | Output Block Module | |
| Mount Type | Block | |
| For Use With | XN-B3S-SBC, XN-B3T-SBC | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 16 | |
| Power Rating | 4W | |
| Standards/Approvals | IEC/EN 6113-2 UL File No.: E205091 CSA-C22.2 No. 142 UL Recognised UL report applies to both US and Canada CE by UL for use in Canada CSA Class No.: 2252-01, NRAQ7 IEC/EN 61000-6-4 IEC/EN 61000-6-2 IEC/EN 61131-2, 2252-81 CULus UL 508 UL Category Control No.: NRAQ | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series XN | ||
Product Type Input Module | ||
Sub Type Output Block Module | ||
Mount Type Block | ||
For Use With XN-B3S-SBC, XN-B3T-SBC | ||
Supply Voltage 24V dc | ||
Number of Outputs 16 | ||
Power Rating 4W | ||
Standards/Approvals IEC/EN 6113-2 UL File No.: E205091 CSA-C22.2 No. 142 UL Recognised UL report applies to both US and Canada CE by UL for use in Canada CSA Class No.: 2252-01, NRAQ7 IEC/EN 61000-6-4 IEC/EN 61000-6-2 IEC/EN 61131-2, 2252-81 CULus UL 508 UL Category Control No.: NRAQ | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton digital output block module features rail mounting capabilities and offers 16 outputs with a supply voltage of 24VDC. The module is compact with dimensions of 74.1mm x 55.4mm x 100.8mm, making it ideal for various applications where multiple outputs are required.
UL recognized
CE certified
IP20 protection rated
Related links
- Eaton XNE Series Input Module 24V dc
- Eaton XI/ON Series Input Module 24V dc
- Eaton Digital Output Module XN Analogue 30V
- Eaton XN Series Input Module 24V dc
- Eaton Digital Output Module XNE Analogue 30V
- Eaton XN Series Input Module 24V
- Eaton XN Series Input Module 120V, 230 V
- Eaton XN Connection Module for use with XN-S3S-SBB XN-S4S-SBBC, XN-S4T-SBBC
