Phoenix Contact FLX Series Input/Output Module, 16 Outputs, 24V dc
- RS Stock No.:
- 134-010
- Mfr. Part No.:
- 2908890
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€2,222.88
(exc. VAT)
€2,734.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,222.88 |
*price indicative
- RS Stock No.:
- 134-010
- Mfr. Part No.:
- 2908890
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Input/Output Module | |
| Series | FLX | |
| Mount Type | Panel | |
| Sub Type | Interface Module | |
| For Use With | TDC3000 Chassis | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 16 | |
| Terminal Type | D-Sub Connector | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Input/Output Module | ||
Series FLX | ||
Mount Type Panel | ||
Sub Type Interface Module | ||
For Use With TDC3000 Chassis | ||
Supply Voltage 24V dc | ||
Number of Outputs 16 | ||
Terminal Type D-Sub Connector | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact active module is a migration board for converting TDC3000 to modern control platforms. It features digital output with 16 channels and SSR technology. The module is panel mountable to existing TDC3000 chassis and is compatible with existing pluggable field wiring connectors. It has a DSUB control side connection and terminal blocks for power supply. Each channel has per channel fusing and LED blown fuse indication. With its compact design and reliable performance, this module is ideal for upgrading control systems.
Panel mountable for easy setup
Compatible with existing field wiring connectors
DSUB control side connection for reliability
Terminal blocks for secure power connection
Related links
- Phoenix Contact FLX Series Input/Output Module 24V dc
- Phoenix Contact FLX Series Input/Output Module 24V dc
- Phoenix Contact PSR Series Input/Output Module 24V
- SICK FLX Series Input/Output Module 4 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Eaton EU8E Series Input/Output Module 24V
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Eaton XNE Series Input Module 24V dc
