Phoenix Contact FLX Series Input/Output Module, 16 Outputs, 24V dc
- RS Stock No.:
- 134-013
- Mfr. Part No.:
- 2908888
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 134-013
- Mfr. Part No.:
- 2908888
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Input/Output Module | |
| Series | FLX | |
| Mount Type | Panel | |
| Sub Type | Interface Module | |
| For Use With | TDC3000 Chassis | |
| Supply Voltage | 24V dc | |
| Number of Outputs | 16 | |
| Terminal Type | D-Sub Connector | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Input/Output Module | ||
Series FLX | ||
Mount Type Panel | ||
Sub Type Interface Module | ||
For Use With TDC3000 Chassis | ||
Supply Voltage 24V dc | ||
Number of Outputs 16 | ||
Terminal Type D-Sub Connector | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Phoenix Contact Active module for converting TDC3000 to modern control platforms. It features digital input with 32 channels and SSR technology. This module is designed for panel mounting to existing TDC3000 chassis, making it compatible with existing pluggable field wiring connectors. It also has a DSUB control side connection and terminal blocks for power supply. With its reliable performance and easy installation, this module is an ideal choice for upgrading your control system.
Limiting continuous current of 50mA
No line break or short-circuit error detection
Easy connection with D-SUB 37 female connector
Status display for convenient monitoring
Durable construction for harsh environments
Related links
- Phoenix Contact FLX Series Input/Output Module 24V dc
- Phoenix Contact FLX Series Input/Output Module 24V dc
- Phoenix Contact PSR Series Input/Output Module 24V
- SICK FLX Series Input/Output Module 4 Outputs, 24V
- SICK FLX Series Input/Output Module 8 Outputs, 24V
- Eaton EU8E Series Input/Output Module 24V
- Omron G9SP Series Input/Output Module 16 Outputs, 24V dc
- Eaton XNE Series Input Module 24V dc
