Siemens SINAMICS S120 Series Safety I/O Modules, 24V
- RS Stock No.:
- 633-366
- Mfr. Part No.:
- 6SL3120-1TE21-8AC0
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 633-366
- Mfr. Part No.:
- 6SL3120-1TE21-8AC0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SINAMICS S120 | |
| Product Type | Safety I/O Modules | |
| For Use With | Industrial Applications | |
| Supply Voltage | 24V | |
| Terminal Type | Connector | |
| Power Rating | 9.7kW | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SINAMICS S120 | ||
Product Type Safety I/O Modules | ||
For Use With Industrial Applications | ||
Supply Voltage 24V | ||
Terminal Type Connector | ||
Power Rating 9.7kW | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SINAMICS S120 single motor module features a DC input of 600 V and a 3AC output of 400 V at 18 A, with internal air cooling and frame size Book size C-type. It includes optimized pulse sampling, supports extended Safety Integrated functions, and comes with a DRIVE-CLiQ cable.
Sound pressure level (1 m) is 60.0 dB
Power loss, typical/maximum is 0.14 kW / 0.19 kW
Related links
- Siemens SINAMICS S120 Series Inverter Module, 600V
- Siemens Module SINAMICS S120 Series Module for Use with SINAMICS S120
- Siemens Sinamics S120 Compact Flash Compact Flash Card
- Siemens SINAMICS S120 Compact Flash Industrial Grade Compact Flash Card
- Pilz Safety I/O Modules
- Siemens 3SK1 Safety I/O Modules
- Siemens SINAMICS Series Development Kit for Use with SINAMICS S120
- Siemens I/O Module 3UF1 24V ac
