Siemens I/O Module 3UF1 24V ac
- RS Stock No.:
- 271-9544
- Mfr. Part No.:
- 3UF19001KA00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€196.43
(exc. VAT)
€241.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.43 |
*price indicative
- RS Stock No.:
- 271-9544
- Mfr. Part No.:
- 3UF19001KA00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | I/O Module | |
| Maximum Supply Voltage | 24V ac | |
| Width | 95mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Series | 3UF1 | |
| Length | 96mm | |
| Depth | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type I/O Module | ||
Maximum Supply Voltage 24V ac | ||
Width 95mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Series 3UF1 | ||
Length 96mm | ||
Depth 45mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens Bus termination module for SINEC L2-RS 485 and PROFIBUS RS 485 for bus connection after the last device at the bus line.
General product approval EAC
Related links
- Siemens I/O Module SIPLUS NET 24V
- Siemens I/O Module 6AG1136 Digital 24V dc
- Siemens I/O Module TXM1.8X-ML Digital, Analogue 24V dc
- Siemens I/O Module TXM1 Digital, Analogue 24V dc
- Siemens I/O Module TXM1.8U Digital, Analogue 24V dc
- Siemens I/O Module TXM 1 Digital 24V dc
- Siemens I/O Module 6AG2136 Digital 24V dc
- Siemens I/O Module CM
