Wieland SP-DIO84-K Series Input/Output Module, 8 Inputs, 4 Outputs, 24V dc
- RS Stock No.:
- 204-2341
- Mfr. Part No.:
- R1.190.1060.0
- Manufacturer:
- Wieland
Subtotal (1 unit)*
€291.88
(exc. VAT)
€359.01
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €291.88 |
*price indicative
- RS Stock No.:
- 204-2341
- Mfr. Part No.:
- R1.190.1060.0
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Series | SP-DIO84-K | |
| Product Type | Input/Output Module | |
| Sub Type | Input/Output Module | |
| Supply Voltage | 24V dc | |
| Number of Inputs | 8 | |
| Number of Outputs | 4 | |
| Terminal Type | Spring Clamp Connection | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Series SP-DIO84-K | ||
Product Type Input/Output Module | ||
Sub Type Input/Output Module | ||
Supply Voltage 24V dc | ||
Number of Inputs 8 | ||
Number of Outputs 4 | ||
Terminal Type Spring Clamp Connection | ||
Standards/Approvals UL | ||
Hazardous Area Certification No | ||
The Wieland samosPRO IO-module has 8 non-safe inputs, 4 non-safe outputs and 4 configurable nonsafe I/O. It has pluggable push-in terminals.
Spring clamp type connection available
Inputs and outputs are configurable
It has short circuit protection
Related links
- Wieland SP-SDIO84-P1-K Series Input/Output Module 4 Outputs, 24V dc
- Wieland SP-SDIO Series Input/Output Module 4 Outputs, 24V dc
- Wieland SP-SDI8-P1-K Series Input/Output Module 0 Outputs, 24V dc
- Pilz 772 Series Input/Output Module 4 Outputs, 24V dc
- Pilz PNOZ m EF Series Input/Output Module 4 Outputs, 24V dc
- SICK Flexi Soft Series Input/Output Module 4 Outputs, 24V dc
- Wieland SP-SDI Series Input Module 2 Outputs, 24V dc
- Weidmüller UR20 Series Input/Output Module 8 Outputs, 24V
